
3362P-1-302LF | |
|---|---|
DigiKey Part Number | 3362P-1-302LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362P-1-302LF |
Description | TRIMMER 3K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362P-1-302LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 3 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱53.60000 | ₱53.60 |
| 10 | ₱44.90100 | ₱449.01 |
| 25 | ₱41.73280 | ₱1,043.32 |
| 50 | ₱39.49360 | ₱1,974.68 |
| 100 | ₱37.34980 | ₱3,734.98 |
| 250 | ₱34.68192 | ₱8,670.48 |
| 500 | ₱32.78228 | ₱16,391.14 |
| 1,000 | ₱30.97791 | ₱30,977.91 |
| 5,000 | ₱27.14503 | ₱135,725.15 |



