
3386F-1-252LF | |
|---|---|
DigiKey Part Number | 3386F-1-252LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386F-1-252LF |
Description | TRIMMER 2.5K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386F-1-252LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2.5 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱80.99000 | ₱80.99 |
| 10 | ₱67.70800 | ₱677.08 |
| 25 | ₱62.95640 | ₱1,573.91 |
| 50 | ₱59.55000 | ₱2,977.50 |
| 100 | ₱56.31640 | ₱5,631.64 |
| 300 | ₱51.50677 | ₱15,452.03 |
| 500 | ₱49.40388 | ₱24,701.94 |
| 1,000 | ₱46.67946 | ₱46,679.46 |
| 5,000 | ₱40.89489 | ₱204,474.45 |

