3386M-1-204 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₱86.55295
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 32
Unit Price: ₱83.37000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₱115.83308
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₱95.01500
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 161
Unit Price: ₱103.02000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₱60.13060
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 169
Unit Price: ₱129.82000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 2,427
Unit Price: ₱80.99000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₱115.83308
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₱80.98204
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₱86.55295
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₱67.55950
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₱86.55295
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 200
Unit Price: ₱91.71000
Datasheet
200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386M-1-204

DigiKey Part Number
3386M-1-204-ND
Manufacturer
Manufacturer Product Number
3386M-1-204
Description
TRIMMER 200K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
200 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tube
QuantityUnit PriceExt Price
200₱86.55295₱17,310.59
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.