Direct
Similar

3386P-1-501 | |
|---|---|
DigiKey Part Number | 3386P-501-ND |
Manufacturer | |
Manufacturer Product Number | 3386P-1-501 |
Description | TRIMMER 500 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱129.22000 | ₱129.22 |
| 10 | ₱107.72600 | ₱1,077.26 |
| 25 | ₱100.09160 | ₱2,502.29 |
| 50 | ₱94.64880 | ₱4,732.44 |
| 100 | ₱89.47980 | ₱8,947.98 |
| 250 | ₱83.04604 | ₱20,761.51 |
| 500 | ₱78.47022 | ₱39,235.11 |
| 1,000 | ₱74.13320 | ₱74,133.20 |
| 5,000 | ₱64.93249 | ₱324,662.45 |






