
3386T-1-503LF | |
|---|---|
DigiKey Part Number | 3386T-1-503LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386T-1-503LF |
Description | TRIMMER 50K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386T-1-503LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱91.71000 | ₱91.71 |
| 10 | ₱76.52200 | ₱765.22 |
| 25 | ₱71.12640 | ₱1,778.16 |
| 50 | ₱67.27960 | ₱3,363.98 |
| 100 | ₱63.61130 | ₱6,361.13 |
| 300 | ₱58.17637 | ₱17,452.91 |
| 500 | ₱55.79954 | ₱27,899.77 |
| 1,000 | ₱52.72021 | ₱52,720.21 |
| 5,000 | ₱46.18436 | ₱230,921.80 |

