5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386U-1-502ALF

DigiKey Part Number
118-3386U-1-502ALFCT-ND - Cut Tape (CT)
118-3386U-1-502ALFTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
3386U-1-502ALF
Description
TRIMMER 5K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3386U-1-502ALF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
5 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 644
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱111.36000₱111.36
10₱92.71900₱927.19
25₱86.13320₱2,153.33
50₱81.46440₱4,073.22
100₱77.02200₱7,702.20
250₱71.48860₱17,872.15
Tape & Box (TB)
QuantityUnit PriceExt Price
750₱65.34540₱49,009.05
1,500₱61.73072₱92,596.08
2,250₱59.70589₱134,338.25
3,750₱57.24597₱214,672.39
5,250₱55.67982₱292,319.05
7,500₱54.06545₱405,490.88
Manufacturers Standard Package