
3386Y-1-103LF | |
|---|---|
DigiKey Part Number | 3386Y-1-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386Y-1-103LF |
Description | TRIMMER 10K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386Y-1-103LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱103.02000 | ₱103.02 |
| 10 | ₱85.99000 | ₱859.90 |
| 25 | ₱79.94000 | ₱1,998.50 |
| 50 | ₱75.59280 | ₱3,779.64 |
| 100 | ₱71.47190 | ₱7,147.19 |
| 300 | ₱65.36207 | ₱19,608.62 |
| 500 | ₱62.68948 | ₱31,344.74 |
| 1,000 | ₱59.22783 | ₱59,227.83 |
| 5,000 | ₱51.88222 | ₱259,411.10 |

