
4605X-101-562LF | |
|---|---|
DigiKey Part Number | 4605X-101-562LF-ND |
Manufacturer | |
Manufacturer Product Number | 4605X-101-562LF |
Description | RES ARRAY 4 RES 5.6K OHM 5SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5.6k Ohm ±2% 200mW Power Per Element Bussed 4 Resistor Network/Array ±100ppm/°C 5-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4605X-101-562LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 5.6k | |
Tolerance | ±2% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 5 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP | |
Supplier Device Package | 5-SIP | |
Size / Dimension | 0.498" L x 0.098" W (12.65mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱10.48100 | ₱104.81 |
| 25 | ₱8.86120 | ₱221.53 |
| 50 | ₱7.82480 | ₱391.24 |
| 100 | ₱6.94950 | ₱694.95 |
| 250 | ₱5.98836 | ₱1,497.09 |
| 500 | ₱5.38690 | ₱2,693.45 |
| 1,000 | ₱4.87417 | ₱4,874.17 |
| 5,000 | ₱3.96246 | ₱19,812.30 |

