
4606X-102-203LF | |
|---|---|
DigiKey Part Number | 4606X-2-203LF-ND |
Manufacturer | |
Manufacturer Product Number | 4606X-102-203LF |
Description | RES ARRAY 3 RES 20K OHM 6SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm ±2% 300mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4606X-102-203LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 20k | |
Tolerance | ±2% | |
Number of Resistors | 3 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 6 | |
Power Per Element | 300mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP | |
Supplier Device Package | 6-SIP | |
Size / Dimension | 0.598" L x 0.098" W (15.19mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.65000 | ₱19.65 |
| 10 | ₱12.38600 | ₱123.86 |
| 25 | ₱10.48080 | ₱262.02 |
| 50 | ₱9.26600 | ₱463.30 |
| 100 | ₱8.24170 | ₱824.17 |
| 250 | ₱7.11740 | ₱1,779.35 |
| 500 | ₱6.41234 | ₱3,206.17 |
| 1,000 | ₱5.81268 | ₱5,812.68 |
| 5,000 | ₱4.74494 | ₱23,724.70 |

