
4609X-101-203LF | |
|---|---|
DigiKey Part Number | 4609X-101-203LF-ND |
Manufacturer | |
Manufacturer Product Number | 4609X-101-203LF |
Description | RES ARRAY 8 RES 20K OHM 9SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4609X-101-203LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 20k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 9 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP | |
Supplier Device Package | 9-SIP | |
Size / Dimension | 0.898" L x 0.098" W (22.81mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.20000 | ₱26.20 |
| 10 | ₱16.67400 | ₱166.74 |
| 25 | ₱14.12520 | ₱353.13 |
| 50 | ₱12.52940 | ₱626.47 |
| 200 | ₱10.01335 | ₱2,002.67 |
| 400 | ₱9.02928 | ₱3,611.71 |
| 600 | ₱8.52458 | ₱5,114.75 |
| 1,000 | ₱7.95231 | ₱7,952.31 |
| 5,000 | ₱6.53978 | ₱32,698.90 |

