


5.0SMDJ9.0A | |
|---|---|
DigiKey Part Number | 5.0SMDJ9.0ATR-ND - Tape & Reel (TR) 5.0SMDJ9.0ACT-ND - Cut Tape (CT) 5.0SMDJ9.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ9.0A |
Description | TVS DIODE 9VWM 15.4VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 324.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ9.0A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 324.8A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱150.07000 | ₱150.07 |
| 10 | ₱96.41100 | ₱964.11 |
| 100 | ₱65.67770 | ₱6,567.77 |
| 500 | ₱52.52668 | ₱26,263.34 |
| 1,000 | ₱48.29743 | ₱48,297.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱42.93059 | ₱128,791.77 |
| 6,000 | ₱40.23069 | ₱241,384.14 |
| 9,000 | ₱38.85611 | ₱349,704.99 |
| 15,000 | ₱38.70750 | ₱580,612.50 |

