100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51CAD-E28-A20L

DigiKey Part Number
51CAD-E28-A20L-ND
Manufacturer
Manufacturer Product Number
51CAD-E28-A20L
Description
POT 100K OHM 1W CERMET LINEAR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
51CAD-E28-A20L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
100k
Tolerance
±10%
Power (Watts)
1W
Built in Switch
None
Number of Turns
1.0
Features
Sealed
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
±150ppm/°C
Rotation
290°
Resistive Material
Cermet
Termination Style
PC Pins
Actuator Type
Slotted
Actuator Length
0.875" (22.23mm)
Actuator Diameter
0.125" (3.18mm)
Bushing Thread
1/4-32
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.521" x 0.492" Face (13.25mm x 12.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
270₱378.10941₱102,089.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.