Parametric Equivalent

51CAD-E28-D15L | |
|---|---|
DigiKey Part Number | 51CAD-E28-D15L-ND |
Manufacturer | |
Manufacturer Product Number | 51CAD-E28-D15L |
Description | POT 10K OHM 1/4W PLASTIC LOG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.25W, 1/4W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±1000ppm/°C | |
Rotation | 290° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 1/4-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.521" x 0.492" Face (13.25mm x 12.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱637.19000 | ₱637.19 |
| 10 | ₱529.87600 | ₱5,298.76 |
| 45 | ₱468.84378 | ₱21,097.97 |
| 90 | ₱442.98589 | ₱39,868.73 |
| 135 | ₱428.49533 | ₱57,846.87 |
| 270 | ₱404.76796 | ₱109,287.35 |
| 540 | ₱382.30880 | ₱206,446.75 |
| 1,035 | ₱362.33614 | ₱375,017.90 |















