
5300-09-RC | |
|---|---|
DigiKey Part Number | 5300-09-RC-ND |
Manufacturer | |
Manufacturer Product Number | 5300-09-RC |
Description | FIXED IND 4.7UH 1.7A 68 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 1.7 A 68mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 5300-09-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 68mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 86MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.160" Dia x 0.500" L (4.06mm x 12.70mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱65.51000 | ₱65.51 |
| 10 | ₱53.95200 | ₱539.52 |
| 25 | ₱49.90280 | ₱1,247.57 |
| 50 | ₱47.05640 | ₱2,352.82 |
| 100 | ₱44.36480 | ₱4,436.48 |
| 250 | ₱41.04424 | ₱10,261.06 |
| 500 | ₱38.70036 | ₱19,350.18 |
| 1,000 | ₱36.49284 | ₱36,492.84 |
| 2,500 | ₱33.77080 | ₱84,427.00 |


