
5300-25-TR-RC | |
|---|---|
DigiKey Part Number | 118-5300-25-TR-RCTR-ND - Tape & Reel (TR) 118-5300-25-TR-RCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5300-25-TR-RC |
Description | FIXED IND 100UH 550MA 670 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 550 mA 670mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 5300-25-TR-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 300mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 670mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.9MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.160" Dia x 0.500" L (4.06mm x 12.70mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱63.12000 | ₱63.12 |
| 10 | ₱51.86800 | ₱518.68 |
| 25 | ₱47.99720 | ₱1,199.93 |
| 50 | ₱45.24600 | ₱2,262.30 |
| 100 | ₱42.65570 | ₱4,265.57 |
| 250 | ₱39.46496 | ₱9,866.24 |
| 500 | ₱37.21160 | ₱18,605.80 |
| 1,000 | ₱36.44460 | ₱36,444.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱31.97557 | ₱95,926.71 |
| 6,000 | ₱30.15850 | ₱180,951.00 |
| 9,000 | ₱29.77500 | ₱267,975.00 |

