
6000-1R5M-RC | |
|---|---|
DigiKey Part Number | M8611-ND |
Manufacturer | |
Manufacturer Product Number | 6000-1R5M-RC |
Description | FIXED IND 1.5UH 8.5A 16 MOHM TH |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 8.5 A 16mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 6000-1R5M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 16mOhm Max | |
Q @ Freq | 20 @ 7.96MHz | |
Frequency - Self Resonant | 130MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱46.45000 | ₱46.45 |
| 10 | ₱38.35000 | ₱383.50 |
| 25 | ₱35.49200 | ₱887.30 |
| 50 | ₱33.45520 | ₱1,672.76 |
| 100 | ₱31.54360 | ₱3,154.36 |
| 300 | ₱28.73287 | ₱8,619.86 |
| 500 | ₱27.51330 | ₱13,756.65 |
| 1,000 | ₱25.94296 | ₱25,942.96 |
| 2,500 | ₱24.00627 | ₱60,015.68 |

