
6000-220K-TR-RC | |
|---|---|
DigiKey Part Number | 118-6000-220K-TR-RCTR-ND - Tape & Reel (TR) 118-6000-220K-TR-RCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 6000-220K-TR-RC |
Description | FIXED IND 22UH 2.4A 70 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 2.4 A 70mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 6000-220K-TR-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | 40 @ 2.52MHz | |
Frequency - Self Resonant | 9.2MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.24000 | ₱48.24 |
| 10 | ₱39.89900 | ₱398.99 |
| 25 | ₱36.89720 | ₱922.43 |
| 50 | ₱34.78920 | ₱1,739.46 |
| 100 | ₱32.80610 | ₱3,280.61 |
| 250 | ₱30.34668 | ₱7,586.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱28.61378 | ₱14,306.89 |
| 1,000 | ₱26.98032 | ₱26,980.32 |
| 1,500 | ₱26.06940 | ₱39,104.10 |
| 2,500 | ₱24.96646 | ₱62,416.15 |
| 3,500 | ₱24.26611 | ₱84,931.39 |
| 5,000 | ₱23.54583 | ₱117,729.15 |

