330 µH Unshielded Drum Core, Wirewound Inductor 780 mA 850mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6000-331K-RC

DigiKey Part Number
M8634-ND
Manufacturer
Manufacturer Product Number
6000-331K-RC
Description
FIXED IND 330UH 780MA 850 MOHM
Customer Reference
Detailed Description
330 µH Unshielded Drum Core, Wirewound Inductor 780 mA 850mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
6000-331K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
850mOhm Max
Q @ Freq
20 @ 796kHz
Frequency - Self Resonant
2.3MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
796 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.480" (12.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,314
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱46.45000₱46.45
10₱38.35000₱383.50
25₱35.49200₱887.30
50₱33.45520₱1,672.76
100₱31.54360₱3,154.36
300₱28.73287₱8,619.86
500₱27.51330₱13,756.65
1,000₱25.94296₱25,942.96
2,500₱24.00627₱60,015.68
Manufacturers Standard Package