
6100-330K-RC | |
|---|---|
DigiKey Part Number | 6100-330K-RC-ND |
Manufacturer | |
Manufacturer Product Number | 6100-330K-RC |
Description | FIXED IND 33UH 3.39A 59 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 3.39 A 59mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 6100-330K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 59mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | Radial | |
Size / Dimension | 0.433" Dia (11.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.24000 | ₱48.24 |
| 10 | ₱39.89900 | ₱398.99 |
| 25 | ₱36.89720 | ₱922.43 |
| 50 | ₱34.78920 | ₱1,739.46 |
| 160 | ₱31.52056 | ₱5,043.29 |
| 320 | ₱29.71731 | ₱9,509.54 |
| 640 | ₱28.02106 | ₱17,933.48 |
| 1,120 | ₱26.72253 | ₱29,929.23 |
| 2,560 | ₱24.91656 | ₱63,786.39 |

