
6639S-1-104 | |
|---|---|
DigiKey Part Number | 118-6639S-1-104-ND |
Manufacturer | |
Manufacturer Product Number | 6639S-1-104 |
Description | POT 100K OHM 1W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Turret |
Datasheet | Datasheet |
EDA/CAD Models | 6639S-1-104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±15% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±500ppm/°C | |
Rotation | Continuous | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Turret | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.2497" (6.34mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.23mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,444.09000 | ₱1,444.09 |
| 10 | ₱1,198.62200 | ₱11,986.22 |
| 25 | ₱1,112.22720 | ₱27,805.68 |
| 50 | ₱1,050.80740 | ₱52,540.37 |
| 100 | ₱992.61510 | ₱99,261.51 |
| 250 | ₱920.45960 | ₱230,114.90 |
| 500 | ₱869.29660 | ₱434,648.30 |














