
CR0402-FX-3321GLF | |
|---|---|
DigiKey Part Number | CR0402-FX-3321GLFTR-ND - Tape & Reel (TR) CR0402-FX-3321GLFCT-ND - Cut Tape (CT) CR0402-FX-3321GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-3321GLF |
Description | RES SMD 3.32K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-3321GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱0.83400 | ₱8.34 |
| 25 | ₱0.59560 | ₱14.89 |
| 50 | ₱0.47640 | ₱23.82 |
| 100 | ₱0.37520 | ₱37.52 |
| 250 | ₱0.28108 | ₱70.27 |
| 500 | ₱0.22868 | ₱114.34 |
| 1,000 | ₱0.18818 | ₱188.18 |
| 5,000 | ₱0.12541 | ₱627.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.06938 | ₱693.80 |
| 20,000 | ₱0.06586 | ₱1,317.20 |
| 30,000 | ₱0.06562 | ₱1,968.60 |
| 50,000 | ₱0.06498 | ₱3,249.00 |
| 70,000 | ₱0.06460 | ₱4,522.00 |
| 100,000 | ₱0.06422 | ₱6,422.00 |
| 120,000 | ₱0.06404 | ₱7,684.80 |
| 240,000 | ₱0.06329 | ₱15,189.60 |
| 250,000 | ₱0.06297 | ₱15,742.50 |

