
70ADJ-6-ML0 | |
|---|---|
DigiKey Part Number | 70ADJ-6-M-ND |
Manufacturer | |
Manufacturer Product Number | 70ADJ-6-ML0 |
Description | CONN SPRING MOD MALE 6POS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Compression Contact, Male Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 70ADJ-6-ML0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Male | |
Number of Contacts | 6 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱166.74000 | ₱166.74 |
| 20 | ₱134.85100 | ₱2,697.02 |
| 40 | ₱128.38975 | ₱5,135.59 |
| 60 | ₱124.76717 | ₱7,486.03 |
| 100 | ₱120.34460 | ₱12,034.46 |
| 260 | ₱112.49681 | ₱29,249.17 |
| 500 | ₱107.42462 | ₱53,712.31 |
| 1,000 | ₱102.29797 | ₱102,297.97 |
| 2,500 | ₱95.89860 | ₱239,746.50 |


