
81C1A-E28-A13L | |
|---|---|
DigiKey Part Number | 81C1A-E28-A13L-ND |
Manufacturer | |
Manufacturer Product Number | 81C1A-E28-A13L |
Description | POT 5K OHM 2W CERMET LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 81C1A-E28-A13L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 1/4-32 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.625" x 0.625" Face (15.88mm x 15.88mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,011.75000 | ₱1,011.75 |
| 10 | ₱840.37000 | ₱8,403.70 |
| 25 | ₱779.89080 | ₱19,497.27 |
| 50 | ₱736.90740 | ₱36,845.37 |
| 100 | ₱696.16330 | ₱69,616.33 |
| 250 | ₱645.60536 | ₱161,401.34 |
| 500 | ₱609.74556 | ₱304,872.78 |
| 1,000 | ₱575.84612 | ₱575,846.12 |














