



91A1A-B28-A18L | |
|---|---|
DigiKey Part Number | 91A1A-B28-A18L-ND |
Manufacturer | |
Manufacturer Product Number | 91A1A-B28-A18L |
Description | POT 50K OHM 2W CERMET LINEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 91A1A-B28-A18L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 50k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱483.55000 | ₱483.55 |
| 10 | ₱402.02200 | ₱4,020.22 |
| 25 | ₱373.23560 | ₱9,330.89 |
| 50 | ₱352.75040 | ₱17,637.52 |
| 100 | ₱333.31330 | ₱33,331.33 |
| 250 | ₱309.17884 | ₱77,294.71 |
| 500 | ₱292.03916 | ₱146,019.58 |
| 1,000 | ₱275.82548 | ₱275,825.48 |














