Hall Effect Sensor Rotary Position Flatted Shaft Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hall Effect Sensor Rotary Position Flatted Shaft Solder Lug
Bourns® Sensor Capabilities

AMS22S5A1BHAFL308

DigiKey Part Number
AMS22S5A1BHAFL308-ND
Manufacturer
Manufacturer Product Number
AMS22S5A1BHAFL308
Description
SENSOR ROTARY 80DEG SOLDER LUG
Customer Reference
Detailed Description
Hall Effect Sensor Rotary Position Flatted Shaft Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
AMS22S5A1BHAFL308 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Verified
For Measuring
Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
10° ~ 80°, Continuous
Linear Range
-
Output
Analog Voltage
Output Signal
Clockwise Increase
Actuator Type
Flatted Shaft
Linearity
±0.5%
Resistance Tolerance
-
Voltage - Supply
5V
Mounting Type
Panel Mount
Termination Style
Solder Lug
Operating Temperature
-40°C ~ 125°C
Package / Case
Module, Flatted Shaft
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2
Non-Cancelable/Non-Returnable
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,323.05000₱2,323.05
5₱2,134.74800₱10,673.74
10₱2,064.65800₱20,646.58
25₱1,980.87120₱49,521.78
50₱1,923.53640₱96,176.82
100₱1,870.92400₱187,092.40
Manufacturers Standard Package