


AMS22S5A1BHAFL322 | |
|---|---|
DigiKey Part Number | AMS22S5A1BHAFL322-ND |
Manufacturer | |
Manufacturer Product Number | AMS22S5A1BHAFL322 |
Description | SENSOR ROTARY 220DEG SOLDER LUG |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Flatted Shaft Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | AMS22S5A1BHAFL322 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Verified | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 10° ~ 220°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Flatted Shaft | |
Linearity | ±0.5% | |
Resistance Tolerance | - | |
Voltage - Supply | 5V | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module, Flatted Shaft | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,323.05000 | ₱2,323.05 |
| 5 | ₱2,134.74800 | ₱10,673.74 |
| 10 | ₱2,064.65800 | ₱20,646.58 |
| 25 | ₱1,980.87120 | ₱49,521.78 |
| 50 | ₱1,923.53640 | ₱96,176.82 |
| 100 | ₱1,870.92400 | ₱187,092.40 |

