


AMS22U5A1BLARL308 | |
|---|---|
DigiKey Part Number | AMS22U5A1BLARL308-ND |
Manufacturer | |
Manufacturer Product Number | AMS22U5A1BLARL308 |
Description | SENSOR ROTARY 80DEG SOLDER LUG |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Round Shaft Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | AMS22U5A1BLARL308 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Verified | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 10° ~ 80°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Round Shaft | |
Linearity | ±0.5% | |
Resistance Tolerance | - | |
Voltage - Supply | 5V | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module, Round Shaft | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,954.28000 | ₱2,954.28 |
| 5 | ₱2,722.26800 | ₱13,611.34 |
| 10 | ₱2,635.80200 | ₱26,358.02 |
| 25 | ₱2,532.42320 | ₱63,310.58 |
| 50 | ₱2,461.65400 | ₱123,082.70 |
| 100 | ₱2,396.70290 | ₱239,670.29 |

