
BVRA0805-14PFR | |
|---|---|
DigiKey Part Number | 118-BVRA0805-14PFRTR-ND - Tape & Reel (TR) 118-BVRA0805-14PFRCT-ND - Cut Tape (CT) 118-BVRA0805-14PFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVRA0805-14PFR |
Description | VARISTOR 23V 120A 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 23 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 120 A |
Manufacturer Bourns Inc. | Energy 0.3J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 350 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 14 V | Grade Automotive |
Maximum DC Volts 18 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 20 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 23 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Max) 26 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱12.44600 | ₱124.46 |
| 25 | ₱11.02880 | ₱275.72 |
| 100 | ₱9.47440 | ₱947.44 |
| 250 | ₱8.73240 | ₱2,183.10 |
| 500 | ₱8.28340 | ₱4,141.70 |
| 1,000 | ₱7.91479 | ₱7,914.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱7.36113 | ₱29,444.52 |
| 8,000 | ₱7.15538 | ₱57,243.04 |
| 12,000 | ₱7.05236 | ₱84,628.32 |
| 20,000 | ₱6.93817 | ₱138,763.40 |
| 28,000 | ₱6.87150 | ₱192,402.00 |
| 40,000 | ₱6.80731 | ₱272,292.40 |

