33.5 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BVRA1206-20PFR

DigiKey Part Number
118-BVRA1206-20PFRTR-ND - Tape & Reel (TR)
118-BVRA1206-20PFRCT-ND - Cut Tape (CT)
118-BVRA1206-20PFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BVRA1206-20PFR
Description
VARISTOR 33.5V 200A 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33.5 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
200 A
Manufacturer
Bourns Inc.
Energy
0.7J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
600 pF @ 1 kHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Maximum AC Volts
20 V
Grade
Automotive
Maximum DC Volts
26 V
Qualification
AEC-Q200
Varistor Voltage (Min)
29.7 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
33.5 V
Package / Case
1206 (3216 Metric)
Varistor Voltage (Max)
37.3 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,950
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱32.16000₱32.16
10₱22.51000₱225.10
25₱20.12800₱503.20
100₱17.48980₱1,748.98
250₱16.23332₱4,058.33
500₱15.47704₱7,738.52
1,000₱14.85356₱14,853.56
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱13.91818₱55,672.72
8,000₱13.57063₱108,565.04
12,000₱13.39657₱160,758.84
20,000₱13.20381₱264,076.20
28,000₱13.09111₱366,551.08
40,000₱12.98276₱519,310.40
Manufacturers Standard Package