
CAT16-273J4LF | |
|---|---|
DigiKey Part Number | CAT16-273J4LFTR-ND - Tape & Reel (TR) CAT16-273J4LFCT-ND - Cut Tape (CT) CAT16-273J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16-273J4LF |
Description | RES ARRAY 4 RES 27K OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 27k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT16-273J4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 27k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.061" W (3.20mm x 1.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱4.52600 | ₱45.26 |
| 25 | ₱3.81120 | ₱95.28 |
| 50 | ₱3.34680 | ₱167.34 |
| 100 | ₱2.95960 | ₱295.96 |
| 250 | ₱2.52492 | ₱631.23 |
| 500 | ₱2.25338 | ₱1,126.69 |
| 1,000 | ₱2.02172 | ₱2,021.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.61023 | ₱8,051.15 |
| 10,000 | ₱1.47547 | ₱14,754.70 |
| 15,000 | ₱1.40629 | ₱21,094.35 |
| 25,000 | ₱1.32794 | ₱33,198.50 |
| 35,000 | ₱1.28128 | ₱44,844.80 |
| 50,000 | ₱1.23566 | ₱61,783.00 |
| 60,000 | ₱1.21379 | ₱72,827.40 |
| 120,000 | ₱1.13871 | ₱136,645.20 |
| 125,000 | ₱1.13466 | ₱141,832.50 |

