
CAT16-562J4LF | |
|---|---|
DigiKey Part Number | CAT16-562J4LFTR-ND - Tape & Reel (TR) CAT16-562J4LFCT-ND - Cut Tape (CT) CAT16-562J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16-562J4LF |
Description | RES ARRAY 4 RES 5.6K OHM 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT16-562J4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 5.6k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.061" W (3.20mm x 1.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.96500 | ₱19.65 |
| 25 | ₱1.64360 | ₱41.09 |
| 50 | ₱1.42920 | ₱71.46 |
| 100 | ₱1.25650 | ₱125.65 |
| 250 | ₱1.06476 | ₱266.19 |
| 500 | ₱0.94446 | ₱472.23 |
| 1,000 | ₱0.84085 | ₱840.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.65672 | ₱3,283.60 |
| 10,000 | ₱0.59633 | ₱5,963.30 |
| 15,000 | ₱0.56529 | ₱8,479.35 |
| 25,000 | ₱0.53019 | ₱13,254.75 |
| 35,000 | ₱0.50925 | ₱17,823.75 |
| 50,000 | ₱0.48881 | ₱24,440.50 |


