
CAY10-820J4LF | |
|---|---|
DigiKey Part Number | 118-CAY10-820J4LFTR-ND - Tape & Reel (TR) 118-CAY10-820J4LFCT-ND - Cut Tape (CT) 118-CAY10-820J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY10-820J4LF |
Description | RES ARRAY 4 RES 82 OHM 0804 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 82 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY10-820J4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 82 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.20300 | ₱22.03 |
| 25 | ₱1.85800 | ₱46.45 |
| 50 | ₱1.61980 | ₱80.99 |
| 100 | ₱1.42320 | ₱142.32 |
| 250 | ₱1.20528 | ₱301.32 |
| 500 | ₱1.06952 | ₱534.76 |
| 1,000 | ₱0.95399 | ₱953.99 |
| 5,000 | ₱0.74676 | ₱3,733.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.67899 | ₱6,789.90 |

