1.5k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY16-152J4LF

DigiKey Part Number
CAY16-152J4LFTR-ND - Tape & Reel (TR)
CAY16-152J4LFCT-ND - Cut Tape (CT)
CAY16-152J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAY16-152J4LF
Description
RES ARRAY 4 RES 1.5K OHM 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAY16-152J4LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1.5k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,942
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱6.55000₱6.55
10₱4.04900₱40.49
25₱3.38240₱84.56
50₱2.96560₱148.28
100₱2.61420₱261.42
250₱2.22716₱556.79
500₱1.98540₱992.70
1,000₱1.77935₱1,779.35
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.19946₱5,997.30
10,000₱1.09584₱10,958.40
15,000₱1.04260₱15,639.00
25,000₱0.98234₱24,558.50
35,000₱0.94640₱33,124.00
50,000₱0.91132₱45,566.00
Manufacturers Standard Package