
CAY16-181J4LF | |
|---|---|
DigiKey Part Number | CAY16-181J4LFTR-ND - Tape & Reel (TR) CAY16-181J4LFCT-ND - Cut Tape (CT) CAY16-181J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-181J4LF |
Description | RES ARRAY 4 RES 180 OHM 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-181J4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 180 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.45400 | ₱34.54 |
| 25 | ₱2.88240 | ₱72.06 |
| 50 | ₱2.53680 | ₱126.84 |
| 100 | ₱2.23310 | ₱223.31 |
| 250 | ₱1.90320 | ₱475.80 |
| 500 | ₱1.69360 | ₱846.80 |
| 1,000 | ₱1.51614 | ₱1,516.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.19946 | ₱5,997.30 |
| 10,000 | ₱1.09584 | ₱10,958.40 |
| 15,000 | ₱1.04260 | ₱15,639.00 |
| 25,000 | ₱0.98234 | ₱24,558.50 |
| 35,000 | ₱0.94640 | ₱33,124.00 |
| 50,000 | ₱0.91132 | ₱45,566.00 |

