
CAY16-750J4LF | |
|---|---|
DigiKey Part Number | CAY16-750J4LFTR-ND - Tape & Reel (TR) CAY16-750J4LFCT-ND - Cut Tape (CT) CAY16-750J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-750J4LF |
Description | RES ARRAY 4 RES 75 OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 75 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-750J4LF Models |
Category | Power Per Element 62.5mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 75 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.45400 | ₱34.54 |
| 25 | ₱2.88240 | ₱72.06 |
| 50 | ₱2.53680 | ₱126.84 |
| 100 | ₱2.23310 | ₱223.31 |
| 250 | ₱1.90320 | ₱475.80 |
| 500 | ₱1.69360 | ₱846.80 |
| 1,000 | ₱1.51614 | ₱1,516.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.19946 | ₱5,997.30 |
| 10,000 | ₱1.09584 | ₱10,958.40 |
| 15,000 | ₱1.04260 | ₱15,639.00 |
| 25,000 | ₱0.98234 | ₱24,558.50 |
| 35,000 | ₱0.94640 | ₱33,124.00 |
| 50,000 | ₱0.91132 | ₱45,566.00 |

