Bridge Rectifier Single Phase Schottky 100 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD-HD201

DigiKey Part Number
CD-HD201TR-ND - Tape & Reel (TR)
CD-HD201CT-ND - Cut Tape (CT)
CD-HD201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD-HD201
Description
BRIDGE RECT 1PHASE 100V 2A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 100 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Schottky
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Chip, Concave Terminals
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱72.06000₱72.06
10₱35.19400₱351.94
100₱25.30880₱2,530.88
500₱23.18400₱11,592.00
1,000₱19.13342₱19,133.42
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱17.26950₱86,347.50
10,000₱15.63188₱156,318.80
Manufacturers Standard Package