
CD-MBL102S | |
|---|---|
DigiKey Part Number | 118-CD-MBL102STR-ND - Tape & Reel (TR) 118-CD-MBL102SCT-ND - Cut Tape (CT) 118-CD-MBL102SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD-MBL102S |
Description | BRIDGE RECT 1PHASE 200V 1A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CD-MBL102S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Chip, Concave Terminals | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.01000 | ₱25.01 |
| 10 | ₱8.93300 | ₱89.33 |
| 100 | ₱6.90780 | ₱690.78 |
| 500 | ₱6.78870 | ₱3,394.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱5.71680 | ₱28,584.00 |
| 10,000 | ₱5.53815 | ₱55,381.50 |


