
CD214B-B240R | |
|---|---|
DigiKey Part Number | CD214B-B240R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214B-B240R |
Description | DIODE SCHOTTKY 40V 2A 2SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CD214B-B240R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 115pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-SMD | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱6.83580 | ₱68,358.00 |
| 15,000 | ₱6.55614 | ₱98,342.10 |
| 25,000 | ₱6.32719 | ₱158,179.75 |



