CDNBS04-B08400 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: ₱5.81657
Datasheet
Bridge Rectifier Single Phase Standard 400 V Surface Mount NBS04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDNBS04-B08400

DigiKey Part Number
CDNBS04-B08400-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDNBS04-B08400
Description
BRIDGE RECT 1P 400V 800MA NBS04
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Surface Mount NBS04
Datasheet
 Datasheet
EDA/CAD Models
CDNBS04-B08400 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
800 mA
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 400 mA
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
NBS04
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes