
CE201210-56NJ | |
|---|---|
DigiKey Part Number | CE201210-56NJTR-ND - Tape & Reel (TR) CE201210-56NJCT-ND - Cut Tape (CT) CE201210-56NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CE201210-56NJ |
Description | FIXED IND 56NH 300MA 750 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 nH Unshielded Multilayer Inductor 300 mA 750mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CE201210-56NJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 750mOhm Max | |
Q @ Freq | 23 @ 100MHz | |
Frequency - Self Resonant | 800MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱6.55100 | ₱65.51 |
| 100 | ₱5.38330 | ₱538.33 |
| 1,000 | ₱4.42754 | ₱4,427.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.93596 | ₱15,743.84 |
| 8,000 | ₱3.71131 | ₱29,690.48 |
| 12,000 | ₱3.58590 | ₱43,030.80 |
| 20,000 | ₱3.43410 | ₱68,682.00 |
| 28,000 | ₱3.33771 | ₱93,455.88 |
| 40,000 | ₱3.23857 | ₱129,542.80 |

