
CFN0805AFZ-R005ELF | |
|---|---|
DigiKey Part Number | 118-CFN0805AFZ-R005ELFTR-ND - Tape & Reel (TR) 118-CFN0805AFZ-R005ELFCT-ND - Cut Tape (CT) 118-CFN0805AFZ-R005ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFN0805AFZ-R005ELF |
Description | RES 0.005 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFSA0805R0050FIM | Eaton - Electronics Division | 6,110 | 283-MFSA0805R0050FIMCT-ND | ₱19.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.78000 | ₱25.78 |
| 10 | ₱16.39100 | ₱163.91 |
| 25 | ₱13.89880 | ₱347.47 |
| 50 | ₱12.31480 | ₱615.74 |
| 100 | ₱10.97650 | ₱1,097.65 |
| 250 | ₱9.51052 | ₱2,377.63 |
| 500 | ₱8.58846 | ₱4,294.23 |
| 1,000 | ₱7.80635 | ₱7,806.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱6.57548 | ₱26,301.92 |
| 8,000 | ₱6.09518 | ₱48,761.44 |
| 12,000 | ₱5.84852 | ₱70,182.24 |
| 20,000 | ₱5.56942 | ₱111,388.40 |
| 28,000 | ₱5.40318 | ₱151,289.04 |
| 40,000 | ₱5.24074 | ₱209,629.60 |

