10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFN1206-FX-R010ELF

DigiKey Part Number
CFN1206-FX-R010ELFTR-ND - Tape & Reel (TR)
CFN1206-FX-R010ELFCT-ND - Cut Tape (CT)
CFN1206-FX-R010ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CFN1206-FX-R010ELF
Description
RES 0.01 OHM 1% 1W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
CFN1206-FX-R010ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱24.42000₱24.42
10₱15.54300₱155.43
25₱13.14880₱328.72
50₱11.67180₱583.59
100₱10.39740₱1,039.74
250₱9.00156₱2,250.39
500₱8.12858₱4,064.29
1,000₱7.38658₱7,386.58
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱6.21881₱24,875.24
8,000₱5.76310₱46,104.80
12,000₱5.52902₱66,348.24
20,000₱5.26422₱105,284.40
28,000₱5.10646₱142,980.88
40,000₱4.95233₱198,093.20
48,000₱4.87841₱234,163.68
96,000₱4.65234₱446,624.64
Manufacturers Standard Package