
CFN1206AJZ-R020ELF | |
|---|---|
DigiKey Part Number | 118-CFN1206AJZ-R020ELFTR-ND - Tape & Reel (TR) 118-CFN1206AJZ-R020ELFCT-ND - Cut Tape (CT) 118-CFN1206AJZ-R020ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFN1206AJZ-R020ELF |
Description | RES 0.02 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CFN1206AJZ-R020ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.78000 | ₱29.78 |
| 10 | ₱19.17500 | ₱191.75 |
| 25 | ₱16.24520 | ₱406.13 |
| 50 | ₱14.43500 | ₱721.75 |
| 100 | ₱12.88660 | ₱1,288.66 |
| 250 | ₱11.18824 | ₱2,797.06 |
| 500 | ₱10.12470 | ₱5,062.35 |
| 1,000 | ₱9.22013 | ₱9,220.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱7.79778 | ₱31,191.12 |
| 8,000 | ₱7.24277 | ₱57,942.16 |
| 12,000 | ₱6.95767 | ₱83,492.04 |
| 20,000 | ₱6.63521 | ₱132,704.20 |
| 28,000 | ₱6.44308 | ₱180,406.24 |
| 40,000 | ₱6.25540 | ₱250,216.00 |
| 48,000 | ₱6.16537 | ₱295,937.76 |
| 96,000 | ₱5.99222 | ₱575,253.12 |

