Similar

CG0805MLA-18KE | |
|---|---|
DigiKey Part Number | CG0805MLA-18KE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CG0805MLA-18KE |
Description | VARISTOR 28V 5A 0805 |
Customer Reference | |
Detailed Description | 28 V 5 A Varistor 4 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CG0805MLA-18KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 25.2 V | |
Varistor Voltage (Typ) | 28 V | |
Varistor Voltage (Max) | 30.8 V | |
Current - Surge | 5 A | |
Energy | 0.01J | |
Number of Circuits | 4 | |
Capacitance @ Frequency | 15 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |


