
CGA0603MLA-16150E | |
|---|---|
DigiKey Part Number | CGA0603MLA-16150E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA0603MLA-16150E |
Description | VARISTOR 28.6V 5A 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 28.6 V 5 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA0603MLA-16150E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 23 V | |
Varistor Voltage (Typ) | 28.6 V | |
Varistor Voltage (Max) | 34.2 V | |
Current - Surge | 5 A | |
Energy | 0.03J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 15 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.68375 | ₱22,735.00 |

