
CHP0805AFX-1200ELF | |
|---|---|
DigiKey Part Number | 118-CHP0805AFX-1200ELFTR-ND - Tape & Reel (TR) 118-CHP0805AFX-1200ELFCT-ND - Cut Tape (CT) 118-CHP0805AFX-1200ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHP0805AFX-1200ELF |
Description | RESHIGHPOWERA 0805 120R 1% 1/2W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHP0805AFX-1200ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱13.28000 | ₱132.80 |
| 25 | ₱10.93320 | ₱273.33 |
| 50 | ₱9.56380 | ₱478.19 |
| 100 | ₱8.49780 | ₱849.78 |
| 250 | ₱7.41756 | ₱1,854.39 |
| 500 | ₱6.79228 | ₱3,396.14 |
| 1,000 | ₱6.29682 | ₱6,296.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱5.50254 | ₱27,512.70 |
| 10,000 | ₱5.27077 | ₱52,707.70 |
| 15,000 | ₱5.15778 | ₱77,366.70 |
| 25,000 | ₱5.03526 | ₱125,881.50 |
| 35,000 | ₱4.96507 | ₱173,777.45 |
| 50,000 | ₱4.89870 | ₱244,935.00 |

