100 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV1206-FX-1003ELF

DigiKey Part Number
CHV1206-FX-1003ELFTR-ND - Tape & Reel (TR)
CHV1206-FX-1003ELFCT-ND - Cut Tape (CT)
CHV1206-FX-1003ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV1206-FX-1003ELF
Description
RES SMD 100K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CHV1206-FX-1003ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,674
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.89000₱14.89
10₱7.74200₱77.42
25₱6.16920₱154.23
50₱5.30000₱265.00
100₱4.60320₱460.32
250₱3.90172₱975.43
500₱3.49916₱1,749.58
1,000₱3.17997₱3,179.97
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.66963₱13,348.15
10,000₱2.52081₱25,208.10
15,000₱2.44830₱36,724.50
25,000₱2.36973₱59,243.25
35,000₱2.32473₱81,365.55
50,000₱2.28217₱114,108.50
Manufacturers Standard Package