
CM322522-470JL | |
|---|---|
DigiKey Part Number | 118-CM322522-470JLTR-ND - Tape & Reel (TR) 118-CM322522-470JLCT-ND - Cut Tape (CT) 118-CM322522-470JLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM322522-470JL |
Description | FIXED IND 47UH 75MA 7 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 75 mA 7Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CM322522-470JL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7Ohm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱12.50600 | ₱125.06 |
| 100 | ₱10.28430 | ₱1,028.43 |
| 1,000 | ₱8.45550 | ₱8,455.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱7.97256 | ₱15,945.12 |
| 4,000 | ₱7.51744 | ₱30,069.76 |
| 6,000 | ₱7.26351 | ₱43,581.06 |
| 10,000 | ₱6.95610 | ₱69,561.00 |
| 14,000 | ₱6.76092 | ₱94,652.88 |
| 20,000 | ₱6.56018 | ₱131,203.60 |

