
CM453232-2R7JL | |
|---|---|
DigiKey Part Number | 118-CM453232-2R7JLTR-ND - Tape & Reel (TR) 118-CM453232-2R7JLCT-ND - Cut Tape (CT) 118-CM453232-2R7JLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM453232-2R7JL |
Description | FIXED IND 2.7UH 370MA 750 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Drum Core, Wirewound Inductor 370 mA 750mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-2R7JL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 750mOhm Max | |
Q @ Freq | 50 @ 7.96MHz | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱14.88800 | ₱148.88 |
| 100 | ₱12.24940 | ₱1,224.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱10.68208 | ₱5,341.04 |
| 1,000 | ₱10.07169 | ₱10,071.69 |
| 1,500 | ₱9.73087 | ₱14,596.30 |
| 2,500 | ₱9.31814 | ₱23,295.35 |
| 3,500 | ₱9.05619 | ₱31,696.67 |
| 5,000 | ₱8.78660 | ₱43,933.00 |

