Direct
Similar
Similar
Similar
Similar
Similar

CM453232-3R3KL | |
|---|---|
DigiKey Part Number | CM453232-3R3KLTR-ND - Tape & Reel (TR) CM453232-3R3KLCT-ND - Cut Tape (CT) CM453232-3R3KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM453232-3R3KL |
Description | FIXED IND 3.3UH 355MA 800 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 355 mA 800mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-3R3KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 800mOhm Max | |
Q @ Freq | 50 @ 7.96MHz | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 10 | ₱14.23200 | ₱142.32 |
| 100 | ₱11.68370 | ₱1,168.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱10.18900 | ₱5,094.50 |
| 1,000 | ₱9.60601 | ₱9,606.01 |
| 1,500 | ₱9.28107 | ₱13,921.60 |
| 2,500 | ₱8.88772 | ₱22,219.30 |
| 3,500 | ₱8.63764 | ₱30,231.74 |
| 5,000 | ₱8.38047 | ₱41,902.35 |





